EUR | USD
Favorite

Price & Procurement
319.630 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20 €
10 0,15800 1,58 €
25 0,13040 3,26 €
50 0,11220 5,61 €
100 0,10110 10,11 €
250 0,08536 21,34 €
500 0,07640 38,20 €
1.000 0,06516 65,16 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 240-2563-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 318.000 - Immediate
  • Unit Price: 0,06291 €
  • Cut Tape (CT)  : 240-2563-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 319.630 - Immediate
  • Unit Price: 0,20000 €

LF0805A252R-10

Datasheet
Digi-Key Part Number 240-2563-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LF0805A252R-10
Copy  
Description FERRITE BEAD 1.248 KOHM 0805 1LN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1.248 kOhms @ 100MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 100mA 1.25Ohm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Laird-Signal Integrity Products
Series LF
Packaging Digi-Reel® 
Part Status Active
Filter Type Power, Signal Line
Number of Lines 1
Impedance @ Frequency 1,248 kOhms @ 100MHz
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 1.25Ohm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.057" (1.45mm)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Kits

K-202LF EMI CHIP

KIT EMI FERRITE BEAD CHIP SMD

Laird-Signal Integrity Products

57,13000 € Details
You May Also Be Interested In

LF1206A302R-10

FERRITE BEAD 760 OHM 1206 1LN

Laird-Signal Integrity Products

0,17000 € Details

OPA376AQDBVRQ1

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

1,74000 € Details
Additional Resources
Standard Package 1
Other Names 240-2563-6