EUR | USD
Favorite

Price & Procurement
2.381 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78 €
10 0,69100 6,91 €
50 0,64620 32,31 €
100 0,57090 57,09 €
500 0,54090 270,45 €
1.000 0,45075 450,75 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : 1253-1403-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 2.381 - Immediate
  • Unit Price: 0,78000 €

ST3215SB32768C0HSZA1

Datasheet
Digi-Key Part Number 1253-1403-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ST3215SB32768C0HSZA1
Copy  
Description CRYSTAL 32.768KHZ 7PF SMD
Copy  
Detailed Description

32.768kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead

Copy  
Documents & Media
Datasheets ST3215SB Series Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series ST3215SB, Kyocera
Packaging Digi-Reel® 
Part Status Obsolete
Type kHz Crystal (Tuning Fork)
Frequency 32,768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 7pF
ESR (Equivalent Series Resistance) 70 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TSX-3225 24.0000MF20G-AC3

CRYSTAL 24.0000MHZ 9PF SMD

EPSON

0,33000 € Details

SKYA21001

IC RF SWITCH SPDT 3GHZ SC70-6

Skyworks Solutions Inc.

1,48000 € Details

PEC06SAAN

CONN HEADER VERT 6POS 2.54MM

Sullins Connector Solutions

0,37000 € Details
Additional Resources
Standard Package 1
Other Names 1253-1403-6