EUR | USD
Favorite

Photo Not Available
ST3215SB32768A0HPWBB 32.768kHz ±20ppm Crystal 5pF 70 kOhms 2-SMD, No Lead
Price & Procurement
428 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66 €
10 0,55000 5,50 €
50 0,49540 24,77 €
100 0,44030 44,03 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1253-2000-2-ND
  • Minimum Quantity: 1.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,32025 €
  • Digi-Reel®  : 1253-2000-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 428 - Immediate
  • Unit Price: Digi-Reel®

ST3215SB32768A0HPWBB

Datasheet
Digi-Key Part Number 1253-2000-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ST3215SB32768A0HPWBB
Copy  
Description TUNING FORK CRYSTAL, 3.2X1.5X0.8
Copy  
Detailed Description

32.768kHz ±20ppm Crystal 5pF 70 kOhms 2-SMD, No Lead

Copy  
Documents & Media
Datasheets ST3215SB32768A0HPWBB Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series ST3215SB, Kyocera
Packaging Cut Tape (CT) 
Part Status Last Time Buy
Type kHz Crystal (Tuning Fork)
Frequency 32,768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 5pF
ESR (Equivalent Series Resistance) 70 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CX3225CA12000D0KPSC1

CRYSTAL UNIT, 3.2X2.5X0.8MM SIZE

Kyocera International Inc. Electronic Components

0,66000 € Details

MT25QL256ABA1EW9-0SIT TR

IC FLASH 256M SPI 133MHZ 8WPDFN

Micron Technology Inc.

2,98000 € Details

E-L9637D013TR

IC TRANSCEIVER 1/1 8SO

STMicroelectronics

1,41000 € Details

LDK130C33R

IC REG LIN 3.3V 300MA SOT323-5

STMicroelectronics

0,64000 € Details

MCP25625-E/ML

IC TRANSCEIVER 1/1 28QFN

Microchip Technology

2,37000 € Details

TL3301FF160QG

SWITCH TACTILE SPST-NO 0.05A 12V

E-Switch

0,39000 € Details
Additional Resources
Standard Package 1
Other Names 1253-2000-1