EUR | USD
Favorite

CX3225SB32000D0FPLCC 32MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Price & Procurement
16.171 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 0,72 €
10 0,64100 6,41 €
50 0,59920 29,96 €
100 0,52960 52,96 €
500 0,50174 250,87 €
1.000 0,41811 418,11 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1369-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,36743 €
  • Cut Tape (CT)  : 1253-1369-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.171 - Immediate
  • Unit Price: 0,72000 €

CX3225SB32000D0FPLCC

Datasheet
Digi-Key Part Number 1253-1369-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX3225SB32000D0FPLCC
Copy  
Description CRYSTAL 32.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

32MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX3225SByyyyyD0FPLCC Series Specification
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225SB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TR/0603FA500-R

FUSE BOARD MNT 500MA 32VAC 50VDC

Eaton - Electronics Division

0,88000 € Details

SJ2-25954A-SMT-TR

AUDIO JACK, 2.5 MM, RT, 4 CONDUC

CUI Devices

1,21000 € Details

BC857BS-13-F

TRANS 2PNP 45V 0.1A SOT363

Diodes Incorporated

0,22000 € Details

5223985-5

CONN KEYED GUIDE PIN 2.20MM 6-32

TE Connectivity AMP Connectors

2,14000 € Details

S8101-46R

CBL CLIP C-TYPE SILVER SOLDER

Harwin Inc.

0,24000 € Details

MCP6071T-E/OT

IC OPAMP GP 1 CIRCUIT SOT23-5

Microchip Technology

0,53000 € Details
Additional Resources
Standard Package 1
Other Names 1253-1369-6