EUR | USD
Favorite

CX3225SB27000D0FFFCC 27MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Price & Procurement
1.607 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74 €
10 0,65200 6,52 €
50 0,61020 30,51 €
100 0,53930 53,93 €
500 0,51094 255,47 €
1.000 0,42578 425,78 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1355-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,37417 €
  • Cut Tape (CT)  : 1253-1355-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.607 - Immediate
  • Unit Price: 0,74000 €

CX3225SB27000D0FFFCC

Datasheet
Digi-Key Part Number 1253-1355-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX3225SB27000D0FFFCC
Copy  
Description CRYSTAL 27.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 84 Weeks
Detailed Description

27MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX3225SB Specifications
PCN Assembly/Origin Mult Series Assembly Chg 6/Aug/2018
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225SB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 27MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1253-1355-6