EUR | USD
Favorite

CX3225SB19200D0FPLCC 19.2MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Price & Procurement
75 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73 €
10 0,64500 6,45 €
50 0,60300 30,15 €
100 0,53290 53,29 €
500 0,50484 252,42 €
1.000 0,42070 420,70 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1363-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,36970 €
  • Cut Tape (CT)  : 1253-1363-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 75 - Immediate
  • Unit Price: 0,73000 €

CX3225SB19200D0FPLCC

Datasheet
Digi-Key Part Number 1253-1363-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX3225SB19200D0FPLCC
Copy  
Description CRYSTAL 19.2000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

19.2MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX3225SByyyyyD0FPLCC Series Specification
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225SB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 19,2MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1253-1363-6