EUR | USD
Favorite

CX3225SB16000D0GZJC1 16MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Price & Procurement
37.694 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61 €
10 0,50700 5,07 €
50 0,45620 22,81 €
100 0,40550 40,55 €
500 0,38522 192,61 €
1.000 0,32440 324,40 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1698-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 36.000 - Immediate
  • Unit Price: 0,27648 €
  • Cut Tape (CT)  : 1253-1698-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 37.694 - Immediate
  • Unit Price: 0,61000 €

CX3225SB16000D0GZJC1

Datasheet
Digi-Key Part Number 1253-1698-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX3225SB16000D0GZJC1
Copy  
Description CRYSTAL 16.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

16MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX3225SB16000D0GZJC1 Spec
PCN Assembly/Origin Mult Series Assembly Chg 6/Aug/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225SB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±15ppm
Frequency Tolerance ±15ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -25°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0ZCJ0050AF2E

PTC RESET FUSE 24V 500MA 1206

Bel Fuse Inc.

0,19000 € Details

ATMEGA32U4-AU

IC MCU 8BIT 32KB FLASH 44TQFP

Microchip Technology

3,69000 € Details

RS-187R05A2-DS MT RT

SWITCH TACTILE SPST-NO 0.05A 12V

C&K

0,52000 € Details

1N4148W-TP

DIODE GEN PURP 100V 150MA SOD123

Micro Commercial Co

0,16000 € Details

0548190589

CONN RCPT MINI USB B 5POS SMD RA

Molex

1,28000 € Details

TSX-3225 16.0000MF09Z-AC0

CRYSTAL 16.00 MHZ 9PF SMD

EPSON

0,33000 € Details
Additional Resources
Standard Package 1
Other Names 1253-1698-6