EUR | USD
Favorite

CX3225GB25000P0HPQCC 25MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Price & Procurement
11.843 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73 €
10 0,64300 6,43 €
50 0,60140 30,07 €
100 0,53150 53,15 €
500 0,50350 251,75 €
1.000 0,41959 419,59 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1204-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 8.853 - Immediate
  • Unit Price: 0,36873 €
  • Cut Tape (CT)  : 1253-1204-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.843 - Immediate
  • Unit Price: 0,73000 €

CX3225GB25000P0HPQCC

Datasheet
Digi-Key Part Number 1253-1204-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX3225GB25000P0HPQCC
Copy  
Description CRYSTAL 25.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

25MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX3225GB Series Spec
PCN Assembly/Origin Multiple Devices 12/Nov/2014
HTML Datasheet CX3225GB Series Spec
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225GB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CX3225GB24000P0HPQCC

CRYSTAL 24.0000MHZ 18PF SMD

Kyocera International Inc. Electronic Components

0,61000 € Details

ABM8G-25.000MHZ-18-D2Y-T

CRYSTAL 25.0000MHZ 18PF SMD

Abracon LLC

0,64000 € Details

TSX-3225 25.0000MF10P-C0

CRYSTAL 25.0000MHZ 18PF SMD

EPSON

0,33000 € Details

68001-403HLF

CONN HEADER VERT 3POS 2.54MM

Amphenol ICC (FCI)

0,17000 € Details

TCJY227M010R0040E

CAP TANT POLY 220UF 10V 2917

AVX Corporation

1,49000 € Details

74980104400

WE-RJ45LAN INTEGRATED RJ45 TRANS

Würth Elektronik

5,29000 € Details
Additional Resources
Standard Package 1
Other Names 1253-1204-6
1254-1204-6
1254-1204-6-ND