EUR | USD
Favorite

Price & Procurement
1.372 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66 €
10 0,57600 5,76 €
50 0,53840 26,92 €
100 0,47580 47,58 €
500 0,45074 225,37 €
1.000 0,37562 375,62 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1731-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,33009 €
  • Cut Tape (CT)  : 1253-1731-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.372 - Immediate
  • Unit Price: 0,66000 €

CX2520DB40000H0FLJC3

Datasheet
Digi-Key Part Number 1253-1731-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX2520DB40000H0FLJC3
Copy  
Description CRYSTAL 40.0000MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

40MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX2520DB Series Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX2520DB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 40MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CX2520DB12000H0FLJC1

CRYSTAL 12.0000MHZ 12PF SMD

Kyocera International Inc. Electronic Components

0,66000 € Details

CMC-3015-44T

MIC COND ANALOG OMNI -44DB 3MM D

CUI Devices

1,79000 € Details

BM06B-ZESS-TBT(LF)(SN)

CONN HEADER SMD 6POS 1.5MM

JST Sales America Inc.

0,87000 € Details

MCP2518FDT-E/QBB

IC CAN CONTROLLER SPI 14VDFN

Microchip Technology

1,40000 € Details
Additional Resources
Standard Package 1
Other Names 1253-1731-6