Price & Procurement
4.514 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 €0,35
10 0,23800 €2,38
50 0,16680 €8,34
100 0,14300 €14,30
500 0,10728 €53,64
1.000 0,09058 €90,58

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,35000

Excludes VAT

€0,42350

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 478-2870-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: €0,08105
  • Digi-Reel®  : 478-2870-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.514 - Immediate
  • Unit Price: Digi-Reel®

W2A4ZC104MAT2A

Datasheet
Digi-Key Part Number 478-2870-1-ND
Copy  
Manufacturer

KYOCERA AVX

Copy  
Manufacturer Part Number W2A4ZC104MAT2A
Copy  
Description CAP ARRAY 0.1UF 10V X7R 0508
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.1µF Isolated Capacitor 4 Array 10V X7R 0508 (1220 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KYOCERA AVX
Series IPC
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 10V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient X7R
Ratings -
Mounting Type Surface Mount
Package / Case 0508 (1220 Metric)
Size / Dimension 0.083" L x 0.051" W (2.10mm x 1.30mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0022232021

CONN HEADER VERT 2POS 2.54MM

Molex

€0,17000 Details

142-0701-201

CONN SMA JACK STR 50 OHM PCB

Cinch Connectivity Solutions Johnson

€3,04000 Details

W2A45C103MAT2A

CAP ARRAY 10000PF 50V X7R 0508

KYOCERA AVX

€0,34000 Details

CA064C104M4RAC7800

CAP ARRAY 0.1UF 16V X7R 0612

KEMET

€0,35000 Details

0430450809

CONN HEADER SMD R/A 8POS 3MM

Molex

€3,26000 Details

W2A4ZD104MAT2A

CAP ARRAY 0.1UF 10V X5R 0508

KYOCERA AVX

€0,42000 Details
Additional Resources
Standard Package 1
Other Names 478-2870-1