Price & Procurement
2.675 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 €0,42
10 0,30100 €3,01
50 0,22780 €11,39
100 0,19830 €19,83
500 0,14694 €73,47
1.000 0,12489 €124,89

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,42000

Excludes VAT

€0,50820

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 478-8302-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: €0,11755
  • Digi-Reel®  : 478-8302-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.675 - Immediate
  • Unit Price: Digi-Reel®

F931E105MAA

Datasheet
Digi-Key Part Number 478-8302-1-ND
Copy  
Manufacturer

KYOCERA AVX

Copy  
Manufacturer Part Number F931E105MAA
Copy  
Description CAP TANT 1UF 20% 25V 1206
Copy  
Detailed Description

1µF Molded Tantalum Capacitors 25V 1206 (3216 Metric) 7.5Ohm @ 100kHz

Copy  
Customer Reference
Documents & Media
Datasheets F93 Series
Design Resources SpiTAN Design Tool
Featured Product F93/F93-AJ6 Series Capacitors
PCN Assembly/Origin F Series Location 30/Aug/2020
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
HTML Datasheet F93 Series
EDA / CAD Models F931E105MAA by SnapEDA
F931E105MAA by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer KYOCERA AVX
Series F93
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 7.5Ohm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-8302-1