F381A106MMA 10µF Molded Tantalum Polymer Capacitor 10V 0603 (1608 Metric) 500mOhm @ 100kHz
Price & Procurement
16.019 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 €0,62
10 0,45500 €4,55
50 0,36380 €18,19
100 0,31200 €31,20
500 0,24696 €123,48
1.000 0,20798 €207,98

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,62000

Excludes VAT

€0,75020

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 478-9527-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: €0,18198
  • Digi-Reel®  : 478-9527-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.019 - Immediate
  • Unit Price: Digi-Reel®

F381A106MMA

Datasheet
Digi-Key Part Number 478-9527-1-ND
Copy  
Manufacturer

KYOCERA AVX

Copy  
Manufacturer Part Number F381A106MMA
Copy  
Description CAP TANT POLY 10UF 10V 0603
Copy  
Detailed Description

10µF Molded Tantalum Polymer Capacitor 10V 0603 (1608 Metric) 500mOhm @ 100kHz

Copy  
Customer Reference
Documents & Media
Datasheets F38 Series
Design Resources SpiTAN Design Tool
Featured Product Polymer Solid Electrolytic Capacitors
Product Attributes
Type Description Select All
Categories
Manufacturer KYOCERA AVX
Series F38
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 500mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 1000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max) 0.035" (0.90mm)
Lead Spacing -
Manufacturer Size Code M
Ratings -
Features General Purpose
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

F381A106MMAAH1

CAP TANT POLY 10UF 10V 0603

KYOCERA AVX

€0,66000 Details

F381A225MMA

CAP TANT POLY 2.2UF 10V 0603

KYOCERA AVX

€0,63000 Details

ECS-TXO-2520-33-160-AN-TR

XTAL OSC TCXO 16.0000MHZ HCMOS

ECS Inc.

€2,75000 Details

F381A476MSALZT

CAP TANT POLY 47UF 10V 0805

KYOCERA AVX

€1,15000 Details

TCJA106M025R0150

CAP TANT POLY 10UF 25V 1206

KYOCERA AVX

€0,71000 Details

NFM18PC104R1C3D

CAP FEEDTHRU 0.1UF 20% 16V 0603

Murata Electronics

€0,15000 Details
Additional Resources
Standard Package 1
Other Names 478-9527-1