F380J226MMAAH3 22µF Molded Tantalum Polymer Capacitor 6.3V 0603 (1608 Metric) 300mOhm @ 100kHz
Price & Procurement
17.821 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 €0,68
10 0,50600 €5,06
50 0,40460 €20,23
100 0,34690 €34,69
500 0,27462 €137,31
1.000 0,23126 €231,26

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,68000

Excludes VAT

€0,82280

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 478-9697-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: €0,20236
  • Digi-Reel®  : 478-9697-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.821 - Immediate
  • Unit Price: Digi-Reel®

F380J226MMAAH3

Datasheet
Digi-Key Part Number 478-9697-1-ND
Copy  
Manufacturer

KYOCERA AVX

Copy  
Manufacturer Part Number F380J226MMAAH3
Copy  
Description CAP TANT POLY 22UF 6.3V 0603
Copy  
Detailed Description

22µF Molded Tantalum Polymer Capacitor 6.3V 0603 (1608 Metric) 300mOhm @ 100kHz

Copy  
Customer Reference
Documents & Media
Datasheets F38 Series
Design Resources SpiTAN Design Tool
Featured Product Polymer Solid Electrolytic Capacitors
EDA / CAD Models F380J226MMAAH3 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KYOCERA AVX
Series F38
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 6,3V
Type Molded
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 1000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max) 0.035" (0.90mm)
Lead Spacing -
Manufacturer Size Code M
Ratings -
Features General Purpose
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

F380J226MMA

CAP TANT POLY 22UF 6.3V 0603

KYOCERA AVX

€0,62000 Details
Additional Resources
Standard Package 1
Other Names 478-9697-1