12101U102JAT2A 1000pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Price & Procurement
95.904 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 €0,80
10 0,60800 €6,08
50 0,50560 €25,28
100 0,43550 €43,55
500 0,33716 €168,58
1.000 0,29032 €290,32

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,80000

Excludes VAT

€0,96800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 478-12857-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 94.000 - Immediate
  • Unit Price: €0,27159
  • Digi-Reel®  : 478-12857-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 95.904 - Immediate
  • Unit Price: Digi-Reel®

12101U102JAT2A

Datasheet
Digi-Key Part Number 478-12857-1-ND
Copy  
Manufacturer

KYOCERA AVX

Copy  
Manufacturer Part Number 12101U102JAT2A
Copy  
Description CAP CER 1000PF 100V NP0 1210
Copy  
Detailed Description

1000pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KYOCERA AVX
Series U
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-12857-1