0201ZC102KAT2A 1000pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Price & Procurement
71.751 In Stock
Can ship immediately Factory Stock : 825.000
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 €0,36
10 0,24400 €2,44
50 0,17100 €8,55
100 0,14650 €14,65
500 0,10990 €54,95
1.000 0,09280 €92,80
2.500 0,08792 €219,80
5.000 0,08304 €415,20

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,36000

Excludes VAT

€0,43560

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 478-12600-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 45.000 - Immediate
    825.000 - Factory Stock 
  • Unit Price: €0,07571
  • Digi-Reel®  : 478-12600-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 71.751 - Immediate
    825.000 - Factory Stock 
  • Unit Price: Digi-Reel®

0201ZC102KAT2A

Datasheet
Digi-Key Part Number 478-12600-1-ND
Copy  
Manufacturer

KYOCERA AVX

Copy  
Manufacturer Part Number 0201ZC102KAT2A
Copy  
Description CAP CER 1000PF 10V X7R 0201
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1000pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KYOCERA AVX
Series -
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-12600-1