UR73D1JTTD10L0F 10 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Price & Procurement
173.089 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 €0,50
10 0,36800 €3,68
25 0,29880 €7,47
50 0,26000 €13,00
100 0,21450 €21,45
250 0,18636 €46,59
500 0,15170 €75,85
1.000 0,12031 €120,31

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,50000

Excludes VAT

€0,60500

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 2019-UR73D1JTTD10L0FTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 170.000 - Immediate
  • Unit Price: €0,11788

UR73D1JTTD10L0F

Datasheet
Digi-Key Part Number 2019-UR73D1JTTD10L0FCT-ND
Copy  
Manufacturer

KOA Speer Electronics, Inc.

Copy  
Manufacturer Part Number UR73D1JTTD10L0F
Copy  
Description RES 10M OHM 1% 1/4W 0603
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KOA Speer Electronics, Inc.
Series UR73
Packaging Cut Tape (CT) 
Part Status Active
Resistance 10 mOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
Base Part Number UR73D1J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2019-UR73D1JTTD10L0FCT