EUR | USD
Favorite

TLRH3AWTTER100F 100 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Metal Element
Price & Procurement
6.387 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,22000 €1,22
10 1,07700 €10,77
25 0,99000 €24,75
50 0,90320 €45,16
100 0,78160 €78,16
250 0,66004 €165,01
500 0,55582 €277,91
1.000 0,47244 €472,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

TLRH3AWTTER100F

Datasheet
Digi-Key Part Number 2019-TLRH3AWTTER100FCT-ND
Copy  
Manufacturer

KOA Speer Electronics, Inc.

Copy  
Manufacturer Part Number TLRH3AWTTER100F
Copy  
Description RES 100M OHM 1% 2W 2512
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

100 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Metal Element

Copy  
Customer Reference
Documents & Media
Datasheets TLRH Type Datasheet
Environmental Information KOA Speer RoHS3 Cert
Featured Product TLRH Series Current Sense Resistors
Product Attributes
Type Description Select All
Categories
Manufacturer KOA Speer Electronics, Inc.
Series TLRH
Packaging Cut Tape (CT) 
Part Status Active
Resistance 100 mOhms
Tolerance ±1%
Power (Watts) 2W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±50ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2512 (6432 Metric)
Ratings AEC-Q200
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2019-TLRH3AWTTER100FCT