EUR | USD
Favorite

TLR3APDTE5L00F50 5 mOhms ±1% 3W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Metal Element
Price & Procurement
17.336 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,95000 0,95 €
10 0,84300 8,43 €
25 0,77480 19,37 €
50 0,70680 35,34 €
100 0,61170 61,17 €
250 0,51652 129,13 €
500 0,43496 217,48 €
1.000 0,36156 361,56 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

TLR3APDTE5L00F50

Datasheet
Digi-Key Part Number 2019-TLR3APDTE5L00F50CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLR3APDTE5L00F50
Copy  
Description RES 5M OHM 1% 3W 2512
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

5 mOhms ±1% 3W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Metal Element

Copy  
Customer Reference
Documents & Media
Datasheets TLR2BW,BP,HW,3AP,3APS Type Datasheet
Environmental Information KOA Speer RoHS3 Cert
Featured Product TLR Series Resistors and Jumpers
PCN Part Status Change TLRYYY NRND 01/OCT/2019
Product Attributes
Type Description Select All
Categories
Manufacturer KOA Speer Electronics, Inc.
Series TLR
Packaging Cut Tape (CT) 
Part Status Active
Resistance 5 mOhms
Tolerance ±1%
Power (Watts) 3W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±50ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2512 (6432 Metric)
Ratings AEC-Q200
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max) 0.034" (0.87mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2019-TLR3APDTE5L00F50CT