RN73H1ETTP3122F25 31.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Price & Procurement
23.820 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 €0,40
10 0,30800 €3,08
100 0,12930 €12,93
1.000 0,07135 €71,35
2.500 0,06690 €167,25
5.000 0,06021 €301,05

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,40000

Excludes VAT

€0,48400

Includes VAT

Alternate Package

RN73H1ETTP3122F25

Datasheet
Digi-Key Part Number 2019-RN73H1ETTP3122F25CT-ND
Copy  
Manufacturer

KOA Speer Electronics, Inc.

Copy  
Manufacturer Part Number RN73H1ETTP3122F25
Copy  
Description RES 31.2K OHM 1% 1/16W 0402
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

31.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KOA Speer Electronics, Inc.
Series RN73H
Packaging Cut Tape (CT) 
Part Status Active
Resistance 31,2 kOhms
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Metal Film
Features Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Ratings AEC-Q200
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Base Part Number RN73H1E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2019-RN73H1ETTP3122F25CT