EUR | USD
Favorite

SPV08A0LR5H-1 20Hz ~ 10kHz Analog Microphone MEMS (Silicon) 2.3V ~ 3.6V Omnidirectional (-42dB ±1dB @ 94dB SPL) Solder Pads
Price & Procurement
10.876 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,96000 0,96 €
10 0,79800 7,98 €
25 0,73920 18,48 €
50 0,69640 34,82 €
100 0,65510 65,51 €
500 0,56460 282,30 €
1.000 0,52820 528,20 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 423-1428-2-ND
  • Minimum Quantity: 5.900
  • Quantity Available: 5.900 - Immediate
  • Unit Price: 0,54679 €
  • Digi-Reel®  : 423-1428-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.876 - Immediate
  • Unit Price: Digi-Reel®

SPV08A0LR5H-1

Datasheet
Digi-Key Part Number 423-1428-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SPV08A0LR5H-1
Copy  
Description TOCHI MIC ANALOG BOTTOM PORT
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

20Hz ~ 10kHz Analog Microphone MEMS (Silicon) 2.3V ~ 3.6V Omnidirectional (-42dB ±1dB @ 94dB SPL) Solder Pads

Copy  
Documents & Media
Datasheets SPV08A0LR5H-1 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles
Series SiSonic™ SPV
Packaging Cut Tape (CT) 
Part Status Active
Type MEMS (Silicon)
Output Type Analog
Direction Omnidirectional
Frequency Range 20Hz ~ 10kHz
Sensitivity -42dB ±1dB @ 94dB SPL
S/N Ratio 64dB
Voltage Range 2,3V ~ 3,6V
Current - Supply 200µA
Port Location Bottom
Ratings -
Termination Solder Pads
Size / Dimension 0.108" L x 0.073" W (2.75mm x 1.85mm)
Height (Max) 0.039" (1.00mm)
Shape Rectangular
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SPM0687LR5H-1

WINFREY MIC HI SNR/AOP BOT PORT

Knowles

1,70000 € Details

CMM-3729AB-38308-TR

MICROPHONE, 3.76 MM X 2.95 MM X

CUI Devices

1,30000 € Details

SPW0690LM4H-1

CAMERON MIC MULTIMODE DIGITAL

Knowles

1,50000 € Details

0022122061

CONN HEADER R/A 6POS 2.54MM

Molex

1,06000 € Details

TPS73618DBVT

IC REG LINEAR 1.8V 400MA SOT23-5

Texas Instruments

2,10000 € Details

0878980426

CONN HEADER SMD 4POS 2.54MM

Molex

0,64000 € Details
Additional Resources
Standard Package 1
Other Names 423-1428-1