EUR | USD
Favorite

ES2211N101K502NTM 100pF ±10% 250VAC Ceramic Capacitor C0G, NP0 2211 (5728 Metric)
Price & Procurement
6.397 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,14000 1,14 €
10 0,89700 8,97 €
50 0,77700 38,85 €
100 0,67250 67,25 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1763-1201-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,47821 €
  • Cut Tape (CT)  : 1763-1201-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.397 - Immediate
  • Unit Price: 1,14000 €

ES2211N101K502NTM

Datasheet
Digi-Key Part Number 1763-1201-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ES2211N101K502NTM
Copy  
Description CAP CER 100PF 250VAC C0G 2211
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

100pF ±10% 250VAC Ceramic Capacitor C0G, NP0 2211 (5728 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Novacap
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 100pF
Tolerance ±10%
Voltage - Rated 250VAC
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings X1, Y2
Applications Safety
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2211 (5728 Metric)
Size / Dimension 0.220" L x 0.110" W (5.58mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.79mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1763-1201-6