EUR | USD
Favorite

Photo Not Available
APTR3216-VFX Violet LED Indication - Discrete 3.3V 1206 (3216 Metric)
Price & Procurement
758 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67 €
10 0,52500 5,25 €
100 0,33750 33,75 €
500 0,28494 142,47 €
1.000 0,22496 224,96 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 754-APTR3216-VFXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 758 - Immediate
  • Unit Price: Digi-Reel®

APTR3216-VFX

Datasheet
Digi-Key Part Number 754-APTR3216-VFXCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number APTR3216-VFX
Copy  
Description LED SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Violet LED Indication - Discrete 3.3V 1206 (3216 Metric)

Copy  
Documents & Media
Mfg CAD Models APTR3216x.sldprt
APTR3216x.igs
APTR3216x.stp
Environmental Information Kingbright RoHS3
Datasheets APTR3216-VFX
Featured Product HELI-R SMD LEDs
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series Heli-R
Packaging Cut Tape (CT) 
Part Status Active
Color Violet
Configuration -
Lens Color -
Lens Transparency -
Millicandela Rating 100mcd
Lens Style Rectangle with Flat Top
Lens Size 1.60mm x 1.40mm
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 160°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.25mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

150120GS75000

LED GREEN CLEAR 1206 SMD

Würth Elektronik

0,19000 € Details

AA3528VRVFS/A

LED VIOLET CLEAR SMD

Kingbright

0,60000 € Details

150120BS75000

LED BLUE CLEAR 1206 SMD

Würth Elektronik

0,19000 € Details

6-440054-3

CONN HEADER VERT 3POS 2MM

TE Connectivity AMP Connectors

0,09000 € Details

1-216119-6

CONN DIP HDR IDC 16POS VERT

TE Connectivity AMP Connectors

1,15508 € Details

KLDHCX-0202-BP-LT

POWER JACK 2.5 MM DIA HIGH CURRE

Kycon, Inc.

0,38762 € Details
Additional Resources
Standard Package 1
Other Names 754-APTR3216-VFXCT