EUR | USD
Favorite

Price & Procurement
44.028 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,17000 €1,17
10 0,74100 €7,41
100 0,54820 €54,82
500 0,50378 €251,89
1.000 0,41934 €419,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 754-2166-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,41934 €
  • Digi-Reel®  : 754-2166-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 44.028 - Immediate
  • Unit Price: Digi-Reel®

APTF1616SEJ3ZGGVBDC

Datasheet
Digi-Key Part Number 754-2166-1-ND
Copy  
Manufacturer

Kingbright

Copy  
Manufacturer Part Number APTF1616SEJ3ZGGVBDC
Copy  
Description LED RGB CLEAR 4SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Red, Green, Blue (RGB) 625nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.2V Red, 3.2V Green, 3.3V Blue 0606 (1616 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets APTF1616SEJ3ZGGVBDC
Environmental Information Kingbright RoHS3
Mfg CAD Models APTF1616x.igs
APTF1616x.prt
APTF1616x.stp
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
HTML Datasheet APTF1616SEJ3ZGGVBDC
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Red, Green, Blue (RGB)
Configuration Common Cathode
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 360mcd Red, 750mcd Green, 140mcd Blue
Lens Style Rectangle with Flat Top
Lens Size 1.20mm x 1.60mm
Voltage - Forward (Vf) (Typ) 2.2V Red, 3.2V Green, 3.3V Blue
Current - Test 20mA Red, 20mA Green, 20mA Blue
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 625nm Red, 525nm Green, 470nm Blue
Wavelength - Peak 640nm Red, 520nm Green, 465nm Blue
Features -
Package / Case 0606 (1616 Metric)
Supplier Device Package 4-SMD
Size / Dimension 1.60mm L x 1.60mm W
Height (Max) 0.90mm
Base Part Number APTF1616
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ABM8AIG-12.000MHZ-12-2Z-T3

CRYSTAL 12.0000MHZ 12PF SMD

Abracon LLC

0,98000 € Details

BLM15HD601SN1D

FERRITE BEAD 600 OHM 0402 1LN

Murata Electronics

0,12000 € Details

ABS05-32.768KHZ-T

CRYSTAL 32.7680KHZ 12.5PF SMD

Abracon LLC

0,96000 € Details

0781710003

CONN HEADER SMD 3POS 1.2MM

Molex

0,28000 € Details

0512810594

CONN FFC FPC 5POS 0.50MM R/A

Molex

0,42000 € Details

MCP73832T-2ACI/OT

IC BATT CNTL LI-ION 1CEL SOT23-5

Microchip Technology

0,49000 € Details
Additional Resources
Standard Package 1
Other Names 754-2166-1