APD3224ZGCK-F01 Green 525nm LED Indication - Discrete 3.3V 1210 (3225 Metric)
Price & Procurement
50.744 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 €0,55
10 0,33500 €3,35
100 0,19230 €19,23

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,55000

Excludes VAT

€0,66550

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 754-2112-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 49.500 - Immediate
  • Unit Price: €0,15050
  • Digi-Reel®  : 754-2112-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 50.744 - Immediate
  • Unit Price: Digi-Reel®

APD3224ZGCK-F01

Datasheet
Digi-Key Part Number 754-2112-1-ND
Copy  
Manufacturer

Kingbright

Copy  
Manufacturer Part Number APD3224ZGCK-F01
Copy  
Description LED GREEN CLEAR 2SMD
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Green 525nm LED Indication - Discrete 3.3V 1210 (3225 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets APD3224ZGCK-F01
Environmental Information Kingbright RoHS3
Mfg CAD Models APD3224x.igs
APD3224x.prt
APD3224x.sldprt
PCN Packaging Mult Devices 18/Oct/2017
HTML Datasheet APD3224ZGCK-F01
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Green
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 5800mcd
Lens Style Round with Domed Top
Lens Size 1.70mm Dia
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 20°
Mounting Type Surface Mount
Wavelength - Dominant 525nm
Wavelength - Peak 515nm
Features -
Package / Case 1210 (3225 Metric)
Supplier Device Package 2-SMD
Size / Dimension 3.20mm L x 2.40mm W
Height (Max) 2.50mm
Base Part Number APD3224
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

APD3224SURCK-F01

LED RED CLEAR SMD

Kingbright

€0,39000 Details
Additional Resources
Standard Package 1
Other Names 754-2112-1