EUR | USD

APB3227SEKCGKC 570nm Green, 601nm Orange LED Indication - Discrete 2.1V Green, 2.1V Orange 1210 (3225 Metric)
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 754-1826-2-ND
  • Minimum Quantity: 20.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,07810 €

APB3227SEKCGKC

Datasheet
Digi-Key Part Number 754-1826-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number APB3227SEKCGKC
Copy  
Description LED GREEN/ORANGE CLEAR SMD
Copy  
Detailed Description

570nm Green, 601nm Orange LED Indication - Discrete 2.1V Green, 2.1V Orange 1210 (3225 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets APB3227SEKCGKC
Environmental Information Kingbright RoHS3
Mfg CAD Models APB3227x.prt
APB3227x.sldprt
APB3227x.stp
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
HTML Datasheet APB3227SEKCGKC
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Color
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 55mcd Green, 180mcd Orange
Lens Style Rectangle with Flat Top
Lens Size 2.00mm x 2.70mm
Voltage - Forward (Vf) (Typ) 2.1V Green, 2.1V Orange
Current - Test 20mA Green, 20mA Orange
Viewing Angle 100°
Mounting Type Surface Mount
Wavelength - Dominant 570nm Green, 601nm Orange
Wavelength - Peak 574nm Green, 610nm Orange
Features -
Package / Case 1210 (3225 Metric)
Supplier Device Package SMD
Size / Dimension 3.20mm L x 2.70mm W
Height (Max) 1.10mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 754-1826-1