EUR | USD
Favorite

5019 PC Test Point, Miniature Phosphor Bronze, Silver Plating Surface Mount Mounting Type
Price & Procurement
452.544 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32 €
25 0,25800 6,45 €
100 0,21050 21,05 €
250 0,18900 47,25 €
500 0,18042 90,21 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 36-5019TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 450.000 - Immediate
  • Unit Price: 0,13668 €
  • Cut Tape (CT)  : 36-5019CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 452.544 - Immediate
  • Unit Price: 0,32000 €
Digi-Key Part Number 36-5019DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5019
Copy  
Description PC TEST POINT MINIATURE
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

PC Test Point, Miniature Phosphor Bronze, Silver Plating Surface Mount Mounting Type

Copy  
Documents & Media
Datasheets 5019 Drawing
Environmental Information RoHS Certificate
Featured Product 5019 Miniature Surface Mount Test Point
HTML Datasheet 5019 Drawing
EDA / CAD Models 5019 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Keystone Electronics
Series 5019
Packaging Digi-Reel® 
Part Status Active
Type PC Test Point, Miniature
Mounting Type Surface Mount
Color -
Size / Dimension 0.150" L x 0.080" W (3.81mm x 2.03mm)
Height 0.090" (2.29mm)
Plating Silver
Material - Insulation No Insulation
Material - Body Phosphor Bronze
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

5018

PC TEST POINT COMPACT

Keystone Electronics

0,38000 € Details

575-4

CONN BANANA JACK SOLDER

Keystone Electronics

0,76000 € Details

S2751-46R

PC TEST POINT NATURAL

Harwin Inc.

0,24000 € Details

APHCM2012CGCK-F01

LED GREEN CLEAR CHIP SMD

Kingbright

0,45000 € Details

MBR2H200SFT3G

DIODE SCHOTTKY 200V 2A SOD123

ON Semiconductor

0,37000 € Details

5017

PC TEST POINT MINIATURE

Keystone Electronics

0,43000 € Details
Additional Resources
Standard Package 1
Other Names 36-5019DKR
5019KDKR
5019KDKR-ND