EUR | USD
Favorite

Price & Procurement
10.768 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 €0,75
25 0,68200 €17,05
100 0,52200 €52,20
250 0,48056 €120,14
500 0,45126 €225,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 36-3030TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 10.500 - Immediate
  • Unit Price: 0,42200 €
  • Digi-Reel®  : 36-3030DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.768 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk  : 36-3030-ND
  • Minimum Quantity: 1
  • Quantity Available: 59.068 - Immediate
    37.900 - Factory Stock 
  • Unit Price: 0,49000 €

3030TR

Datasheet
Digi-Key Part Number 36-3030CT-ND
Copy  
Manufacturer

Keystone Electronics

Copy  
Manufacturer Part Number 3030TR
Copy  
Description BATTERY HOLDER COIN 10MM SMD
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Battery Holder (Open) Coin, 10.0mm 1 Cell SMD (SMT) Tab

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Keystone Electronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Battery Type, Function Coin Cell, Holder
Style Holder (Open)
Battery Cell Size Coin, 10.0mm
Number of Cells 1
Battery Series -
Mounting Type PCB, Surface Mount
Termination Style SMD (SMT) Tab
Height Above Board 0.120" (3.05mm)
Operating Temperature -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BK-870

BATTERY RETAINER COIN 10MM SMD

MPD (Memory Protection Devices)

0,42000 € Details

CLV1A-FKB-CK1VW1DE1BB7C3C3

LED RGB 4PLCC SMD

Cree Inc.

0,35000 € Details

3030

BATTERY RETAINER COIN 10MM SMD

Keystone Electronics

0,49000 € Details

BH401

BATTERY HOLDER COIN 10MM PC PIN

MPD (Memory Protection Devices)

1,20000 € Details

ICM-20602

IMU ACCEL/GYRO/TEMP I2C/SPI LGA

TDK InvenSense

2,93000 € Details

2908-05WB-MG

CONN MICRO SD CARD PUSH-PUSH R/A

3M

2,88000 € Details
Additional Resources
Standard Package 1
Other Names 36-3030CT