EUR | USD
Favorite

Photo Not Available
1533-1 Terminal Turret Connector Single End, Fork, Hollow 0.156" (3.96mm) Tin
Price & Procurement
6.000 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40 €
25 0,39360 9,84 €
100 0,38520 38,52 €
250 0,36128 90,32 €
500 0,32134 160,67 €
1.000 0,21034 210,34 €
2.500 0,18758 468,94 €

Submit a request for quotation on quantities greater than those displayed.

1533-1

Datasheet
Digi-Key Part Number 36-1533-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1533-1
Copy  
Description TERM TURRET HOLLOW L=3.96MM TIN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Terminal Turret Connector Single End, Fork, Hollow 0.156" (3.96mm) Tin

Copy  
Documents & Media
Datasheets 1533-1,2,3,4 Drawing
Environmental Information RoHS Certificate
Product Attributes
Type Description Select All
Categories
Manufacturer Keystone Electronics
Series -
Part Status Active
Terminal Type Single End, Fork, Hollow
Number of Turrets Single
Length - Above Board 0.156" (3.96mm)
Length - Below Flange 0.054" (1.37mm)
Length - Overall 0.210" (5.33mm)
Mounting Type Through Hole
Termination Staking Flare
Flange Diameter 0.093" (2.36mm)
Diameter - Turret Head -
Staking Side OD 0.060" (1.52mm)
Staking Side ID -
Mounting Hole Diameter -
Board Thickness 0.032" (0.81mm)
Contact Material Brass
Contact Finish Tin
Contact Finish Thickness -
Insulation Non-Insulated
Material - Insulation -
Insulation Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names 1533-1K
1533-1K-ND
36-1533-1