T521X226M050ATE050 22µF Molded Tantalum Polymer Capacitor 50V 2917 (7343 Metric) 50mOhm @ 100kHz
Price & Procurement
1.600 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 4,08000 €4,08
10 3,29000 €32,90
50 2,82880 €141,44
100 2,56580 €256,58

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€4,08000

Excludes VAT

€4,93680

Includes VAT

Alternate Package

T521X226M050ATE050

Datasheet
Digi-Key Part Number 399-T521X226M050ATE050CT-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number T521X226M050ATE050
Copy  
Description CAP TANT POLY 22UF 50V 2917
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

22µF Molded Tantalum Polymer Capacitor 50V 2917 (7343 Metric) 50mOhm @ 100kHz

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series KO-CAP® T521
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 50V
Type Molded
ESR (Equivalent Series Resistance) 50mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code X
Ratings -
Features General Purpose
Base Part Number T521X
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

T521X226M050ATE075

CAP TANT POLY 22UF 50V 2917

KEMET

€4,08000 Details

T521X336M050ATE075

CAP TANT POLY 33UF 50V 2917

KEMET

€4,39000 Details
Additional Resources
Standard Package 1
Other Names 399-T521X226M050ATE050CT