EUR | USD
Favorite

T491A475M010AT 4.7µF Molded Tantalum Capacitors 10V 1206 (3216 Metric) 5Ohm
Price & Procurement
173.680 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37 €
10 0,26400 2,64 €
100 0,17380 17,38 €
500 0,12870 64,35 €
1.000 0,10939 109,39 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-3698-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 172.000 - Immediate
  • Unit Price: 0,10072 €
  • Cut Tape (CT)  : 399-3698-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 173.690 - Immediate
  • Unit Price: 0,37000 €
  • Tape & Reel (TR)  : T491A475M010AT7280-ND
  • Minimum Quantity: 9.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,08952 €

T491A475M010AT

Datasheet
Digi-Key Part Number 399-3698-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T491A475M010AT
Copy  
Description CAP TANT 4.7UF 20% 10V 1206
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4.7µF Molded Tantalum Capacitors 10V 1206 (3216 Metric) 5Ohm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series T491
Packaging Digi-Reel® 
Part Status Active
Capacitance 4,7µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 5Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 399-3698-6