Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 10,28000 €10,28
5 6,67400 €33,37
10 6,00700 €60,07
25 5,33960 €133,49
50 4,93900 €246,95
100 4,27160 €427,16
500 4,00462 €2.002,31
1.000 3,73764 €3.737,64

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€10,28000

Excludes VAT

€12,43880

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-17913-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: €3,73764
  • Cut Tape (CT)  : 399-17913-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €10,28000

PL-N823-01

Datasheet
Digi-Key Part Number 399-17913-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number PL-N823-01
Copy  
Description PYROELECTRIC SENSORS
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Sensor PIR (Passive Infrared) 4-SMD Module

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series PL
Packaging Digi-Reel® 
Part Status Active
Sensor Type PIR (Passive Infrared)
Sensing Distance -
Output Type -
Voltage - Supply -
Trigger Type -
Features -
Package / Case 4-SMD Module
Operating Temperature -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

MIKROE-3339

PIR CLICK

MikroElektronika

€15,60000 Details
You May Also Be Interested In

MIKROE-3339

PIR CLICK

MikroElektronika

€15,60000 Details

SS-430L-N

PYRO SENSOR MODULE 37DEG(H) 28DE

KEMET

€17,35000 Details

SS-430

PYRO SENSOR MODULE 60DEG 2M DIST

KEMET

€14,34000 Details

STBB3JCCR

IC REG BCK BST ADJ 2A 20FLIPCHIP

STMicroelectronics

€2,53000 Details

SS-430L-BK

PYRO SENSOR MODULE 37DEG(H) 28DE

KEMET

€17,35000 Details

VL53L1CXV0FY/1

SENSOR OPTICAL 4M I2C

STMicroelectronics

€5,57000 Details
Additional Resources
Standard Package 1
Other Names 399-17913-6