EUR | USD
Favorite

CA064C104M4RAC7800 0.1µF Isolated Capacitor Array 16V X7R 0612 (1632 Metric)
Price & Procurement
64.843 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42 €
10 0,28600 2,86 €
100 0,17180 17,18 €
500 0,12880 64,40 €
1.000 0,10876 108,76 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-10098-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 64.000 - Immediate
  • Unit Price: 0,08462 €
  • Cut Tape (CT)  : 399-10098-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 64.843 - Immediate
  • Unit Price: 0,42000 €

CA064C104M4RAC7800

Datasheet
Digi-Key Part Number 399-10098-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CA064C104M4RAC7800
Copy  
Description CAP ARRAY 0.1UF 16V X7R 0612
Copy  
Detailed Description

0.1µF Isolated Capacitor Array 16V X7R 0612 (1632 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 16V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient X7R
Ratings -
Mounting Type Surface Mount
Package / Case 0612 (1632 Metric)
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EXB-2HV510JV

RES ARRAY 8 RES 51 OHM 1506

Panasonic Electronic Components

0,26000 € Details

W2A4ZC104MAT2A

CAP ARRAY 0.1UF 10V X7R 0508

AVX Corporation

0,42000 € Details

EXB-38V102JV

RES ARRAY 4 RES 1K OHM 1206

Panasonic Electronic Components

0,09000 € Details

EXB-V8V103JV

RES ARRAY 4 RES 10K OHM 1206

Panasonic Electronic Components

0,13000 € Details

W3A4YC104MAT2A

CAP ARRAY 0.1UF 16V X7R 0612

AVX Corporation

0,46000 € Details

CA064C220K5GACTU

CAP ARRAY 22PF 50V NP0 0612

KEMET

0,45000 € Details
Additional Resources
Standard Package 1
Other Names 399-10027-6
399-10027-6-ND
399-10098-6