C4AQLBU5150A11K 15µF Film Capacitor 500V Polypropylene (PP), Metallized Radial
Price & Procurement
209 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 3,73000 €3,73
10 3,01100 €30,11
50 2,58940 €129,47
100 2,34850 €234,85
500 1,74632 €873,16
1.000 1,62588 €1.625,88
2.500 1,58468 €3.961,70

Submit a request for quotation on quantities greater than those displayed.

C4AQLBU5150A11K

Datasheet
Digi-Key Part Number 399-16978-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C4AQLBU5150A11K
Copy  
Description CAP FILM 15UF 10% 500VDC RADIAL
Copy  
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

15µF Film Capacitor 500V Polypropylene (PP), Metallized Radial

Copy  
Customer Reference
Documents & Media
Datasheets C4AQ Series, Automotive Datasheet
C4AQLBU5150A11K Spec
Other Related Documents DC Link Selection Guide
Product Training Modules SMD Film Solutions
Design Resources Interactive Sample Solutions Board
Featured Product C4AQ Series DC-Link Capacitors
PCN Design/Specification C4AE,C4AQ,C4AS,C4AT Series Color 06/Mar/2018
EDA / CAD Models C4AQLBU5150A11K by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series C4AQ
Packaging Bulk 
Part Status Active
Capacitance 15µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 500V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 6 mOhms
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.240" L x 0.748" W (31.50mm x 19.00mm)
Height - Seated (Max) 1.150" (29.20mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications Automotive; DC Link, DC Filtering
Ratings AEC-Q200
Features -
Base Part Number C4AQLB
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 72
Other Names 399-16978
4AQLBU5150A11K