Add To Favorites
C1206C471KDGACAUTO 470pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,87000 0,87 €
10 0,66000 6,60 €
100 0,47190 47,19 €
500 0,36534 182,67 €
1.000 0,31461 314,61 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-16715-1-ND
Copy   399-16715-1-ND
Quantity Available 11.700
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1206C471KDGACAUTO

Copy   C1206C471KDGACAUTO
Description CAP CER 1206 470PF 1000V C0G 10%
Copy   CAP CER 1206 470PF 1000V C0G 10%
Manufacturer Standard Lead Time 45 Weeks
Detailed Description

470pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy   470pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer KEMET
Series SMD Auto C0G HV
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.069" (1.75mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-16715-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-16715-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,26475 €
  • Digi-Reel® ? : 399-16715-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.700 - Immediate
  • Unit Price: Digi-Reel®

04:00:43 7/18/2019