EUR | USD
Favorite

C0805C104K5RACTU 0.1µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
1.964.730 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15 €
10 0,11000 1,10 €
100 0,05150 5,15 €
500 0,03612 18,06 €
1.000 0,02989 29,89 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-1170-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 1.956.000 - Immediate
  • Unit Price: 0,02213 €
  • Cut Tape (CT)  : 399-1170-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.964.730 - Immediate
  • Unit Price: 0,15000 €

C0805C104K5RACTU

Datasheet
Digi-Key Part Number 399-1170-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C104K5RACTU
Copy  
Description CAP CER 0.1UF 50V X7R 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.1µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0,1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CER ENG KIT 30

CAP KIT CERAMIC 10PF-22UF 1400PC

KEMET

39,84000 € Details
Additional Resources
Standard Package 1
Other Names 399-1170-6