EUR | USD
Favorite

Price & Procurement
1.624.132 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17 €
10 0,12000 1,20 €
100 0,05650 5,65 €
500 0,03958 19,79 €
1.000 0,03277 32,77 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-3482-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 1.620.000 - Immediate
  • Unit Price: 0,02207 €
  • Cut Tape (CT)  : 399-3482-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.624.132 - Immediate
  • Unit Price: 0,17000 €

C0603C475K9PACTU

Datasheet
Digi-Key Part Number 399-3482-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C475K9PACTU
Copy  
Description CAP CER 4.7UF 6.3V X5R 0603
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

4.7µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X5R
Packaging Digi-Reel® 
Part Status Active
Capacitance 4,7µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
Notification -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-3482-6