EUR | USD
Favorite

C0402C180J5GAC7867 18pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
606.214 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,02400 0,24 €
100 0,01080 1,08 €
500 0,00776 3,88 €
1.000 0,00608 6,08 €
2.500 0,00554 13,84 €
5.000 0,00509 25,45 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-8952-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 600.000 - Immediate
  • Unit Price: 0,00403 €
  • Cut Tape (CT)  : 399-8952-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 606.214 - Immediate
  • Unit Price: 0,09000 €

C0402C180J5GAC7867

Datasheet
Digi-Key Part Number 399-8952-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C180J5GAC7867
Copy  
Description CAP CER 18PF 50V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

18pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 18pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-8952-6