EUR | USD
Favorite

C0402C151J5GACTU 150pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
231.470 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,03900 0,39 €
100 0,01750 1,75 €
500 0,01252 6,26 €
1.000 0,00983 9,83 €
2.500 0,00894 22,35 €
5.000 0,00822 41,12 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-7770-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 230.000 - Immediate
  • Unit Price: 0,00652 €
  • Cut Tape (CT)  : 399-7770-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 231.470 - Immediate
  • Unit Price: 0,09000 €

C0402C151J5GACTU

Datasheet
Digi-Key Part Number 399-7770-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C151J5GACTU
Copy  
Description CAP CER 150PF 50V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

150pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets C0G Dielectric 10-250v Commercial
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0402C151J5GACTU K-SIM Simulation
Mfg CAD Models C0402C151J5GACTU.stp
EDA / CAD Models C0402C151J5GACTU by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 150pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-7770-6