EUR | USD
Favorite

Price & Procurement
967.207 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,03600 0,36 €
100 0,01580 1,58 €
500 0,01130 5,65 €
1.000 0,00887 8,87 €
2.500 0,00806 20,16 €
5.000 0,00742 37,09 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-3066-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 967.207 - Immediate
  • Unit Price: 0,00589 €
  • Cut Tape (CT)  : 399-3066-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 967.207 - Immediate
  • Unit Price: 0,09000 €

C0402C103K5RACTU

Datasheet
Digi-Key Part Number 399-3066-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C103K5RACTU
Copy  
Description CAP CER 10000PF 50V X7R 0402
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10000pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CER ENG KIT 28

CAP KIT CER 10PF-2.2UF 3000PCS

KEMET

37,20000 € Details
Additional Resources
Standard Package 1
Other Names 399-3066-6