EUR | USD
Favorite

Price & Procurement
30.785 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75 €
10 0,66300 6,63 €
100 0,57200 57,20 €
500 0,46804 234,02 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 455-2770-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,39004 €
  • Digi-Reel®  : 455-2770-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 30.785 - Immediate
  • Unit Price: Digi-Reel®

SM08B-NSHSS-TB (LF)(SN)

Datasheet
Digi-Key Part Number 455-2770-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SM08B-NSHSS-TB (LF)(SN)
Copy  
Description CONN HEADER SMD R/A 8POS 1MM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 8 position 0.039" (1.00mm)

Copy  
Documents & Media
Datasheets NSH Connector Series Datasheet
HTML Datasheet NSH Connector Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series NSH
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 8
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.173" (4.40mm)
Contact Shape -
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1A
Voltage Rating 50V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

NSHR-08V-S

CONN RCPT HOUSING 8 POS 1.0MM

JST Sales America Inc.

0,23000 € Details
You May Also Be Interested In

NSHR-08V-S

CONN RCPT HOUSING 8 POS 1.0MM

JST Sales America Inc.

0,23000 € Details

BM08B-NSHSS-TBT(LF)(SN)

CONN HEADER SMD 8POS 1MM

JST Sales America Inc.

0,78000 € Details

1734595-6

CONN HEADER SMD 6POS 1MM

TE Connectivity AMP Connectors

1,40000 € Details

SM04B-NSHSS-TB (LF)(SN)

CONN HEADER SMD R/A 4POS 1MM

JST Sales America Inc.

0,66000 € Details

SSHL-003T-P0.2

CONN SOCKET 28-32AWG CRIMP TIN

JST Sales America Inc.

0,08000 € Details

ASSHLSSHL28K305

JUMPER SSHL-003T-P0.2 X2 12"

JST Sales America Inc.

0,61000 € Details
Additional Resources
Standard Package 1
Other Names 455-2770-1