EUR | USD
Favorite

Price & Procurement
5.335 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,93000 €0,93
10 0,81500 €8,15
100 0,70310 €70,31
500 0,57532 €287,66
1.000 0,51139 €511,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 455-3943-2-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 3.500 - Immediate
  • Unit Price: 0,46345 €
  • Digi-Reel®  : 455-3943-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.335 - Immediate
  • Unit Price: Digi-Reel®

SM06B-XSRS-ETB(LF)(SN)

Datasheet
Digi-Key Part Number 455-3943-1-ND
Copy  
Manufacturer

JST Sales America Inc.

Copy  
Manufacturer Part Number SM06B-XSRS-ETB(LF)(SN)
Copy  
Description CONN HEADER SMD R/A 6POS 0.6MM
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle position 0.024" (0.60mm)

Copy  
Customer Reference
Documents & Media
Datasheets XSR Datasheet
HTML Datasheet XSR Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series XSR
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Outer Shroud Contact
Pitch - Mating 0.024" (0.60mm)
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.057" (1.45mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 0.2A
Voltage Rating 30V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

06XSR-36S

CONN RCPT 6POS IDC 36AWG TIN

JST Sales America Inc.

0,84000 € Details
Associated Product View More

A06XSR06XSR36R254A

JUMPER 06XSR-36S - 06XSR-36S 10"

JST Sales America Inc.

2,34000 € Details

A06XSR06XSR36R102B

JUMPER 06XSR-36S - 06XSR-36S 4"

JST Sales America Inc.

2,03000 € Details

A06XSR06XSR36R295B

JUMPER 06XSR-36S - 06XSR-36S 12"

JST Sales America Inc.

2,53000 € Details

A06XSR06XSR36R152A

JUMPER 06XSR-36S - 06XSR-36S 6"

JST Sales America Inc.

2,22000 € Details

A06XSR06XSR36R51B

JUMPER 06XSR-36S - 06XSR-36S 2"

JST Sales America Inc.

1,87000 € Details

A06XSR06XSR36R203B

JUMPER 06XSR-36S - 06XSR-36S 8"

JST Sales America Inc.

2,15000 € Details
You May Also Be Interested In

SM04B-XSRS-ETB(LF)(SN)

CONN HEADER SMD R/A 4POS 0.6MM

JST Sales America Inc.

0,81000 € Details

SM10B-XSRS-ETB(LF)(SN)

CONN HEADER SMD R/A 10POS 0.6MM

JST Sales America Inc.

1,02000 € Details

A06XSR06XSR36R102B

JUMPER 06XSR-36S - 06XSR-36S 4"

JST Sales America Inc.

2,03000 € Details

SM02B-XSRS-ETB(LF)(SN)

CONN HEADER SMD R/A 2POS 0.6MM

JST Sales America Inc.

0,79000 € Details

06XSR-36S

CONN RCPT 6POS IDC 36AWG TIN

JST Sales America Inc.

0,84000 € Details

A06XSR06XSR36R295B

JUMPER 06XSR-36S - 06XSR-36S 12"

JST Sales America Inc.

2,53000 € Details
Additional Resources
Standard Package 1
Other Names 455-3943-1