EUR | USD
Favorite

Price & Procurement
5.301 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,97000 0,97 €
10 0,85900 8,59 €
100 0,74120 74,12 €
500 0,60648 303,24 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 455-1702-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,49009 €
  • Digi-Reel®  : 455-1702-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.301 - Immediate
  • Unit Price: Digi-Reel®

S12B-ZR-SM4A-TF(LF)(SN)

Datasheet
Digi-Key Part Number 455-1702-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S12B-ZR-SM4A-TF(LF)(SN)
Copy  
Description CONN HEADER SMD R/A 12POS 1.5MM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 12 position 0.059" (1.50mm)

Copy  
Documents & Media
Datasheets ZH Series Datasheet
Product Training Modules Crimp ZH Series and IDC ZR Series 1.5MM Connectors
HTML Datasheet ZH Series Datasheet
EDA / CAD Models S12B-ZR-SM4A-TF(LF)(SN) by SnapEDA
Catalog Page 130 (EU2011-EN PDF)
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series ZH
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.059" (1.50mm)
Number of Positions 12
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.146" (3.70mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA6T), Nylon 6T
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1A
Voltage Rating 50V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

ZHR-12

CONN HOUSING ZH 12POS 1.5MM WHT

JST Sales America Inc.

0,22000 € Details

12ZR-8M-P

CONN RCPT 12POS IDC 28AWG TIN

JST Sales America Inc.

0,71000 € Details

12ZR-3H-P

CONN RCPT 12POS IDC 30AWG TIN

JST Sales America Inc.

0,35009 € Details
Associated Product View More

A12ZR12ZR28H305B

JUMPER 12ZR-8M-P - 12ZR-8M-P 12"

JST Sales America Inc.

3,28000 € Details

A12ZR12ZR28H203A

JUMPER 12ZR-8M-P - 12ZR-8M-P 8"

JST Sales America Inc.

2,39000 € Details

A12ZR12ZR28H305A

JUMPER 12ZR-8M-P - 12ZR-8M-P 12"

JST Sales America Inc.

3,28000 € Details

A12ZR12ZR28H51B

JUMPER 12ZR-8M-P - 12ZR-8M-P 2"

JST Sales America Inc.

1,38000 € Details

A12ZR12ZR28H152A

JUMPER 12ZR-8M-P - 12ZR-8M-P 6"

JST Sales America Inc.

2,25000 € Details

A12ZR12ZR28H203B

JUMPER 12ZR-8M-P - 12ZR-8M-P 8"

JST Sales America Inc.

2,39000 € Details
You May Also Be Interested In

S8B-ZR-SM4A-TF(LF)(SN)

CONN HEADER SMD R/A 8POS 1.5MM

JST Sales America Inc.

0,84000 € Details

S5B-ZR-SM4A-TF(LF)(SN)

CONN HEADER SMD R/A 5POS 1.5MM

JST Sales America Inc.

0,70000 € Details

S6B-ZR-SM4A-TF(LF)(SN)

CONN HEADER SMD R/A 6POS 1.5MM

JST Sales America Inc.

0,74000 € Details

ZHR-12

CONN HOUSING ZH 12POS 1.5MM WHT

JST Sales America Inc.

0,22000 € Details

ZHR-4

CONN HOUSING ZH 4POS 1.5MM WHT

JST Sales America Inc.

0,09000 € Details

RT8575GQW

IC LED DRVR DIM W/ BOOST WDFN16

Richtek USA Inc.

3,17000 € Details
Additional Resources
Standard Package 1
Other Names 455-1702-1