EUR | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78 €
10 0,68300 6,83 €
100 0,58950 58,95 €
500 0,48230 241,15 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 455-1700-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,43227 €
  • Digi-Reel®  : 455-1700-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

S10B-ZR-SM4A-TF(LF)(SN)

Datasheet
Digi-Key Part Number 455-1700-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S10B-ZR-SM4A-TF(LF)(SN)
Copy  
Description CONN HEADER SMD R/A 10POS 1.5MM
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 10 position 0.059" (1.50mm)

Copy  
Customer Reference
Documents & Media
Datasheets ZH Series Datasheet
Product Training Modules Crimp ZH Series and IDC ZR Series 1.5MM Connectors
HTML Datasheet ZH Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series ZH
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.059" (1.50mm)
Number of Positions 10
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.146" (3.70mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA6T), Nylon 6T
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1A
Voltage Rating 50V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

ZHR-10

CONN HOUSING ZH 10POS 1.5MM WHT

JST Sales America Inc.

0,14000 € Details

10ZR-8M-P

CONN RCPT 10POS IDC 28AWG TIN

JST Sales America Inc.

0,60000 € Details

10ZR-3H-P

CONN RCPT 10POS IDC 30AWG TIN

JST Sales America Inc.

0,29350 € Details
Associated Product View More

A10ZR10ZR28H305B

JUMPER 10ZR-8M-P - 10ZR-8M-P 12"

JST Sales America Inc.

2,55000 € Details

A10ZR10ZR28H152B

JUMPER 10ZR-8M-P - 10ZR-8M-P 6"

JST Sales America Inc.

1,97000 € Details

A10ZR10ZR28H51B

JUMPER 10ZR-8M-P - 10ZR-8M-P 2"

JST Sales America Inc.

1,20000 € Details

A10ZR10ZR28H305A

JUMPER 10ZR-8M-P - 10ZR-8M-P 12"

JST Sales America Inc.

2,57000 € Details

A10ZR10ZR28H152A

JUMPER 10ZR-8M-P - 10ZR-8M-P 6"

JST Sales America Inc.

1,97000 € Details

A10ZR10ZR28H51A

JUMPER 10ZR-8M-P - 10ZR-8M-P 2"

JST Sales America Inc.

1,21000 € Details
You May Also Be Interested In

ZHR-10

CONN HOUSING ZH 10POS 1.5MM WHT

JST Sales America Inc.

0,14000 € Details

S2B-ZR-SM4A-TF(LF)(SN)

CONN HEADER SMD R/A 2POS 1.5MM

JST Sales America Inc.

0,43000 € Details

S6B-ZR-SM4A-TF(LF)(SN)

CONN HEADER SMD R/A 6POS 1.5MM

JST Sales America Inc.

0,63000 € Details

S7B-ZR-SM4A-TF(LF)(SN)

CONN HEADER SMD R/A 7POS 1.5MM

JST Sales America Inc.

0,69000 € Details

1717222001

CONN ZQSFP+ RCP CAGE 2X2 152P RA

Molex

52,05000 € Details

A10ZR10ZR28H152A

JUMPER 10ZR-8M-P - 10ZR-8M-P 6"

JST Sales America Inc.

1,97000 € Details
Additional Resources
Standard Package 1
Other Names 455-1700-1