EUR | USD
Favorite

Price & Procurement
37.424 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43 €
10 0,40000 4,00 €
100 0,28000 28,00 €
500 0,23996 119,98 €
1.000 0,19996 199,96 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 455-1579-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 35.000 - Immediate
  • Unit Price: 0,16620 €
  • Cut Tape (CT)  : 455-1579-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 37.424 - Immediate
  • Unit Price: 0,43000 €

BM03B-GHS-TBT(LF)(SN)(N)

Datasheet
Digi-Key Part Number 455-1579-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BM03B-GHS-TBT(LF)(SN)(N)
Copy  
Description CONN HEADER SMD 3POS 1.25MM
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Connector Header Surface Mount 3 position 0.049" (1.25mm)

Copy  
Documents & Media
Product Training Modules GH/GHD Series 1.25mm Wire to Board Connectors
Datasheets GH Connectors Datasheet
EDA / CAD Models BM03B-GHS-TBT(LF)(SN)(N) by SnapEDA
HTML Datasheet GH Connectors Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series GH
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Outer Shroud Contact
Pitch - Mating 0.049" (1.25mm)
Number of Positions 3
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.159" (4.05mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA9T), Nylon 9T
Features Pick and Place, Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1A
Voltage Rating 50V
Mated Stacking Heights 7.3mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

GHR-03V-S

CONN GH HOUSING 3POS 1.25MM

JST Sales America Inc.

0,12000 € Details
You May Also Be Interested In

BM04B-GHS-TBT(LF)(SN)(N)

CONN HEADER SMD 4POS 1.25MM

JST Sales America Inc.

0,39000 € Details

BM02B-GHS-TBT(LF)(SN)(N)

CONN HEADER SMD 2POS 1.25MM

JST Sales America Inc.

0,38000 € Details

BM06B-GHS-TBT(LF)(SN)(N)

CONN HEADER SMD 6POS 1.25MM

JST Sales America Inc.

0,50000 € Details

GHR-03V-S

CONN GH HOUSING 3POS 1.25MM

JST Sales America Inc.

0,12000 € Details

AGHGH28K305

JUMPER SSHL-002T-P0.2 X2 12"

JST Sales America Inc.

0,46000 € Details

SSHL-002T-P0.2

CONN SOCKET 26-30AWG CRIMP TIN

JST Sales America Inc.

0,10000 € Details
Additional Resources
Standard Package 1
Other Names 455-1579-6