EUR | USD
Favorite

Price & Procurement
7.258 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55 €
10 0,51600 5,16 €
25 0,46480 11,62 €
50 0,41340 20,67 €
100 0,39610 39,61 €
250 0,36164 90,41 €
500 0,34442 172,21 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 455-1925-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,25830 €
  • Digi-Reel®  : 455-1925-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.258 - Immediate
  • Unit Price: Digi-Reel®

08FMN-BMT-A-TF(LF)(SN)

Datasheet
Digi-Key Part Number 455-1925-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 08FMN-BMT-A-TF(LF)(SN)
Copy  
Description CONN FFC VERT 8POS 1.00MM SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

8 Position FFC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount

Copy  
Documents & Media
Datasheets FMN Series
HTML Datasheet FMN Series
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series FMN
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FFC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical - 1 Sided
Number of Positions 8
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.201" (5.10mm)
Locking Feature -
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyamide (PA6T), Nylon 6T
Actuator Material -
Features Low Insertion Force (LIF)
Voltage Rating 50V
Operating Temperature -25°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness -
Housing Color Black
Actuator Color -
Mating Cycles -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FH40-20S-0.5SV

CONN FPC VERT 20POS 0.50MM SMD

Hirose Electric Co Ltd

1,79000 € Details

0526100872

CONN FPC VERT 8POS 1.00MM SMD

Molex

0,65000 € Details

08FMN-SMT-A-TF(LF)(SN)

CONN FFC TOP 8POS 1.00MM R/A

JST Sales America Inc.

0,53000 € Details
Additional Resources
Standard Package 1
Other Names 455-1925-1