EUR | USD
Favorite

Price & Procurement
12.630 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,91000 0,91 €
10 0,79700 7,97 €
25 0,75040 18,76 €
50 0,71920 35,96 €
100 0,68800 68,80 €
250 0,62544 156,36 €
500 0,56290 281,45 €
1.000 0,50034 500,34 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 455-1964-2-ND
  • Minimum Quantity: 2.800
  • Quantity Available: 11.200 - Immediate
  • Unit Price: 0,41221 €
  • Digi-Reel®  : 455-1964-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.630 - Immediate
  • Unit Price: Digi-Reel®

08FLZ-SM2-TB(LF)(SN)

Datasheet
Digi-Key Part Number 455-1964-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 08FLZ-SM2-TB(LF)(SN)
Copy  
Description CONN FFC FPC TOP 8POS 0.50MM R/A
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

8 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Documents & Media
Datasheets FLZ Connector (RoHS)
Catalog Page 72 (EU2011-EN PDF)
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series FLZ
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 8
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyamide (PA6T), Nylon 6T
Actuator Material Polyamide (PA6T), Nylon 6T
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -25°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness -
Housing Color Gray
Actuator Color Black
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

12FLZ-SM2-TB(LF)(SN)

CONN FFC TOP 12POS 0.50MM R/A

JST Sales America Inc.

1,15000 € Details

24FLZ-SM2-TB(LF)(SN)

CONN FFC TOP 24POS 0.50MM R/A

JST Sales America Inc.

1,42000 € Details

08FLZ-RSM2-TB(LF)(SN)

CONN FFC BOTTOM 8POS 0.50MM R/A

JST Sales America Inc.

0,90000 € Details

ATXMEGA128A4U-MHR

IC MCU 16BIT 128KB FLASH 44VQFN

Microchip Technology

4,07000 € Details

H3LIS331DLTR

ACCEL 100-400G I2C/SPI 16TFLGA

STMicroelectronics

9,63000 € Details

LM2775DSGR

IC REG CHARG PUMP 5V 200MA 8WSON

Texas Instruments

1,28000 € Details
Additional Resources
Standard Package 1
Other Names 455-1964-1