EUR | USD
Favorite

L-07C4N3SV6T 4.3nH Unshielded Multilayer Inductor 300mA 240mOhm Max 0402 (1005 Metric)
Price & Procurement
233.781 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 0,08 €
10 0,03800 0,38 €
25 0,03400 0,85 €
50 0,03040 1,52 €
100 0,02590 2,59 €
250 0,02284 5,71 €
500 0,02092 10,46 €
1.000 0,01788 17,88 €
2.500 0,01598 39,94 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 712-1460-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 230.000 - Immediate
  • Unit Price: 0,01293 €
  • Digi-Reel®  : 712-1460-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 233.781 - Immediate
  • Unit Price: Digi-Reel®

L-07C4N3SV6T

Datasheet
Digi-Key Part Number 712-1460-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number L-07C4N3SV6T
Copy  
Description FIXED IND 4.3NH 300MA 240 MOHM
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

4.3nH Unshielded Multilayer Inductor 300mA 240mOhm Max 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets RF Ceramic Chip Inductors
Product Training Modules Inductor Coupling Effects, Reduction and Orientation Schemes
Featured Product RF Ceramic Chip Inductors
HTML Datasheet RF Ceramic Chip Inductors
EDA / CAD Models L-07C4N3SV6T by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Johanson Technology Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 4,3nH
Tolerance ±0.3nH
Current Rating (Amps) 300mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 240mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -55°C ~ 100°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 712-1460-1