Add To Favorites
2450BM15B0002E RF Balun 2.4GHz ~ 2.5GHz 50 / -Ohm 0805 (2012 Metric), 6 PC Pad
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74 €
10 0,65000 6,50 €
25 0,58720 14,68 €
100 0,51360 51,36 €
250 0,45072 112,68 €
500 0,39834 199,17 €
1.000 0,31448 314,48 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 712-1577-1-ND
Copy   712-1577-1-ND
Quantity Available 10.244
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2450BM15B0002E

Copy   2450BM15B0002E
Description BALUN 2.4GHZ-2.5GHZ 0805
Copy   BALUN 2.4GHZ-2.5GHZ 0805
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

RF Balun 2.4GHz ~ 2.5GHz 50 / -Ohm 0805 (2012 Metric), 6 PC Pad

Copy   RF Balun 2.4GHz ~ 2.5GHz 50 / -Ohm 0805 (2012 Metric), 6 PC Pad
Product Attributes Select All
Categories
Manufacturer Johanson Technology Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 2.4GHz ~ 2.5GHz
Impedance - Unbalanced/Balanced 50 / -Ohm
Phase Difference 180° ±15°
Insertion Loss (Max) 1.5dB
Return Loss (Min) 9.5dB
Package / Case 0805 (2012 Metric), 6 PC Pad
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CC2520RHDR - Texas Instruments | 296-38897-1-ND DigiKey Electronics
  • CC2520RHDR
  • Texas Instruments
  • IC RF TXRX+MCU 802.15.4 28VFQFN
  • Unit Price 4,96000 €
  • 296-38897-1-ND
  • NSBC114YDP6T5G - ON Semiconductor | NSBC114YDP6T5GOSCT-ND DigiKey Electronics
  • NSBC114YDP6T5G
  • ON Semiconductor
  • TRANS 2NPN PREBIAS 0.339W SOT963
  • Unit Price 0,34000 €
  • NSBC114YDP6T5GOSCT-ND
  • BQ24296RGET - Texas Instruments | 296-39592-1-ND DigiKey Electronics
  • BQ24296RGET
  • Texas Instruments
  • IC LI+ CHARGER PWR MGMT 24VQFN
  • Unit Price 2,46000 €
  • 296-39592-1-ND
Additional Resources
Standard Package ? 1
Other Names 712-1577-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1577-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,27953 €
  • Digi-Reel® ? : 712-1577-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.274 - Immediate
  • Unit Price: Digi-Reel®

11:01:40 4/25/2019