EUR | USD
Favorite

0900LP15B0063E 911.5MHz Frequency Low Pass RF Filter (Radio Frequency) 97MHz Bandwidth 0.9dB 0805 (2012 Metric), 8 PC Pad
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40 €
10 0,37100 3,71 €
25 0,35360 8,84 €
50 0,34240 17,12 €
100 0,33090 33,09 €
250 0,31376 78,44 €
500 0,26244 131,22 €
1.000 0,20368 203,68 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 712-1635-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,19397 €
  • Digi-Reel®  : 712-1635-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

0900LP15B0063E

Datasheet
Digi-Key Part Number 712-1635-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0900LP15B0063E
Copy  
Description RF FILTER LOW PASS 911.5MHZ 0805
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

911.5MHz Frequency Low Pass RF Filter (Radio Frequency) 97MHz Bandwidth 0.9dB 0805 (2012 Metric), 8 PC Pad

Copy  
Customer Reference
Documents & Media
Datasheets 0900LP15B0063x
Product Attributes
Type Description Select All
Categories
Manufacturer Johanson Technology Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Frequency 911.5MHz
Bandwidth 97MHz
Filter Type Low Pass
Ripple -
Insertion Loss 0.9dB
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 8 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.041" (1.05mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

IOT-L/C402D-1

IOT ISM BAND COMP DEV KIT

Johanson Technology Inc.

94,59000 € Details
You May Also Be Interested In

0868LP15A020E

RF FILTER LOW PASS 868MHZ 0805

Johanson Technology Inc.

0,50000 € Details

0900BL15C050E

BALUN 800MHZ-1GHZ 50/50 0805

Johanson Technology Inc.

0,64000 € Details

DC1722J5020AHF

RF DIR COUPLER 1.7-2.2GHZ 0805

Anaren

0,78000 € Details

PE64906B-Z

IC RF DTC 100-3000MHZ 10QFN

pSemi

0,64000 € Details

BD0810J50100AHF

BALUN 800MHZ-1GHZ 50/100 0805

Anaren

0,60000 € Details

TXETDCSANF-20.000000

XTAL OSC TCXO 20.0000MHZ SNWV

Taitien

1,89000 € Details
Additional Resources
Standard Package 1
Other Names 712-1635-1