SM3ZS067U410ABR1000 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm)
Price & Procurement
12.999 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,26000 €1,26
10 1,09500 €10,95
25 1,04840 €26,21
50 1,02520 €51,26
100 0,97860 €97,86
250 0,88540 €221,35
500 0,81548 €407,74

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,26000

Excludes VAT

€1,52460

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 670-2691-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 12.999 - Immediate
  • Unit Price: €0,69899
  • Cut Tape (CT)  : 670-2691-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.999 - Immediate
  • Unit Price: €1,26000

SM3ZS067U410ABR1000

Datasheet
Digi-Key Part Number 670-2691-6-ND
Copy  
Manufacturer

JAE Electronics

Copy  
Manufacturer Part Number SM3ZS067U410ABR1000
Copy  
Description CONN EDGE DUAL FMALE 67POS 0.020
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer JAE Electronics
Series SM3
Packaging Digi-Reel® 
Part Status Active
Card Type M.2 (NGFF) Mini Card
Gender Female
Number of Positions/Bay/Row -
Number of Positions 67
Card Thickness 0.031" (0.79mm)
Number of Rows 2
Pitch 0.020" (0.50mm)
Read Out Dual
Features Board Guide
Mounting Type Surface Mount, Right Angle
Termination Solder
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 5.11µin (0.130µm)
Contact Type -
Color -
Flange Feature -
Operating Temperature -40°C ~ 80°C
Material - Insulation Thermoplastic
Base Part Number SM3ZS067
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SM3ZS067U410-NUT1-R1200

THREADED STANDOFF FOR SM3ZS067U4

JAE Electronics

€1,00000 Details

SM3ZS067U310ABR1200

CONN EDGE DUAL FMALE 67POS 0.020

JAE Electronics

€1,26000 Details

SM3ZS067U410AMR1000

CONN EDGE DUAL FMALE 67POS 0.020

JAE Electronics

€1,26000 Details

2199119-3

CONN M.2 FEMALE 67POS 0.020 GOLD

TE Connectivity AMP Connectors

€1,27000 Details

1-2199230-5

CONN EDGE DUAL FMALE 67POS 0.020

TE Connectivity AMP Connectors

€1,11000 Details

PPPC041LFBN-RC

CONN HDR 4POS 0.1 GOLD PCB

Sullins Connector Solutions

€0,41000 Details
Additional Resources
Standard Package 1
Other Names 670-2691-6